ColdFire MCF51QM Tower System Module
The TWR-MCF51QM module is a development board for the ColdFire MCF51Qx 32-bit MCUs. It is designed to enable rapid prototyping of consumer and industrial applications requiring ultra-low power and rich peripheral combinations, including 16-bit ADC, hardware encryption, touch sensing, and more.
The TWR-MCF51QM features the MCF51QM, a ColdFire 32-bit microcontroller built on the Version 1 (V1) ColdFire® core and enabled by innovative 90nm thin film storage (TFS) flash process technology with FlexMemory. The MCF51Qx families offer a rich combination of additive peripherals including high-precision analog, hardware encryption, an innovative touch sensing interface (TSI), and more.
The TWR-MCF51QM is available as a stand-alone product or as a kit (TWR-MCF51QM-KIT) with the Tower Elevator Modules (TWR-ELEV) and the Tower Prototyping Module (TWR-PROTO). The TWR-MCF51QM can also be combined with other Tower peripheral modules to create development platforms for a wide variety of applications.
Applications: Consumer and Industrial Applications
Features
- Based on the MCF51QM128 device in a 64 LQFP package
- On-board debugger (OSBDM)
- Easy access to high-precision analog IO
- Capacitive touch and pushbuttons
- Potentiometer
- Audio Input/Output
- Power plug-in sockets
Ships With
- TWR-MCF51QM board with a MCF51QM128 32-bit MCU
- DVD with IDE software, training materials and collateral
- Quick Start Guide document
- TWR-ELEV - Tower System Elevator Modules
- TWR-PROTO - Tower System Prototyping Module