Evaluation Board based on the CP2102 USB to UART bridge
The CP2102EK Evaluation Kit contains a USB to UART/RS-232 evaluation board based on the CP2102 USB to UART bridge, a complete set of device drivers, USB and RS-232 cables and full documentation. The evaluation board includes an RS-232 level translator and DB-9 connector as well as access to the 3.3 V UART signals.
The USBXpress® Development Kit provides a complete host software solution for interfacing to CP210x devices. No USB protocol or host device driver expertise is required. Instead, a simple, high-level Application Program Interface (API) for the host software is used to provide complete USB connectivity. The USBXpress Development Kit includes Windows device drivers, Windows device driver installer, host interface function library (host API) provided in the form of a Windows Dynamic Link Library (DLL).
The high-performance, low cost CP21xx USB to UART bridge family offers a complete plug and play interface solution that includes royalty-free driver suites and a comprehensive design ecosystem that enables customers to speed time-to-market. Crystal-less operation, in-system programming memory and small body size packages reduce cost, simplify design and shorten development time.
Applications: USB to RS-232 converters, USB to Dual RS-232 converters, USB to RS-422/RS-485 converters, Upgrade of legacy RS-232 devices, PDA USB interface cable, Cellular phone USB interface cable, Barcode readers, POS terminals, PC peripherals, USB converter.
Features
Features of USB to UART Bridge:
- USB 2.0 compliant, full-speed (12 Mbps)
- No external crystal required
- Up to 1024 Bytes of EEPROM or OTP ROM
- User-programmable custom Baud rates
- Supports all modem interface signals
- Baud Rates: up to 2 Mbps
Ships With
- CP2102 USB to UART/RS-232 evaluation board
- RS-232 cable
- USB cable
- CP21xx kit CD