LPCXpresso Board for LPC11U68

Manufactured By:NXP
LPCXpresso Board for LPC11U68 LPCXpresso Board for LPC11U68
LPCXpresso Board for LPC11U68
LPCXpresso Board for LPC11U68
Part Number:OM13058

The LPC11U68 LPCXpresso board with NXP's LPC11U68 Cortex-M0 microcontroller is designed to make it as easy as possible to get started with your project.

The LPC11U68 LPCXpresso board is the correct development board to use for evaluation of the LPC11E6x devices. All other LPC11Exx devices should use the appropriate LPC11Exx development boards as found on their respective product information pages.

LPCXpresso is a low-cost development platform available from NXP supporting NXP's ARM-based microcontrollers. The platform is comprised of a simplified Eclipse-based IDE and low-cost target boards which include an attached JTAG debugger. LPCXpresso is an end-to-end solution enabling embedded engineers to develop their applications from initial evaluation to final production.

The LPC11U68 LPCXpresso includes a standard 10-pin JTAG/SWD connector plus analog/digital expansion headers, making it a highly extensible platform. Headers conforming to the LPCXpresso™, Arduino UNO and PMOD standards give an unprecedented number of options to developers wanting to leverage existing peripheral boards.

The LPC11U6x family builds on the ease-of-use and design flexibility of NXP’s award-winning LPC11Uxx portfolio with a range of enhanced features, including a more energy-efficient ARM® Cortex™-M0 core, significantly more flash and SRAM, more serial communications, a new 2-Msps ADC and more versatile timers.

Applications: Three-phase e-meter, GPS tracker, Gaming accessories, Car radio, Medical monitor, PC peripherals.

Features

  • Fully supported by LPCXpresso Eclipse-based IDE and GNU C/C toolchain, available in free and Pro versions
  • Integrated JTAG Debugger which can also be used to debug external target.
  • LPCXpresso / mbed, PMOD and Arduino UNO expansion connectors give simple access to a wide range of available expansion boards.
  • Tri-color LED, ISP & WAKE buttons for easy testing of software functionality.

Ships With

  • Board

Required Tools

Accessory Tools

Documents

User Manual/Guide

Downloads