QorIQ P1010 Reference Design Board

Manufactured By:NXP
QorIQ P1010 Reference Design Board QorIQ P1010 Reference Design Board
QorIQ P1010 Reference Design Board
QorIQ P1010 Reference Design Board
Part Number:P1010-RDB

The P1010RDB is a highly integrated reference design board that can help shorten your time to market. The reference design is aimed at low-cost networking applications (with or without trust architecture), wired and wireless access, as well as industrial and smart energy applications.

This cost-effective board is based on the QorIQ P1010 processor family and contains leading-edge external components to help you quickly design and implement your target application. The P1010RDB leverages the P1010 processor and supports both the full-featured P1010 as well as the more cost-efficient P1014 device.

The P1010 processor family is based on the e500 core, built on Power Architecture® technology, which has a core frequency range of 533–1000 MHz, and supports a 32 KB instruction and L1 data cache and a 256 KB L2 cache. The P1010 also supports a complete trust architecture environment, CAN controllers for industrial applications, three Gigabit Ethernet controllers with IEEE® 1588 V2 support, USB 2.0 plus PHY, two PCI Express® 1.0a controllers, up to six SerDes interfaces, 16/32-bit DDR3 and DDR3L (16-bit mode supports ECC), SPI controller supporting booting from SPI, serial flash memory, SD/MMC card controller supporting booting from flash cards and an integrated security engine. The new P1010 family with built-in 45 nm process technology provides high integration for cost-efficient solutions and enables a trust platform (through trust architecture) for customers that want to preserve the hardware or software integrity of their platforms.

Features

  • Memory
    • 1 GB DDR3 (8-bit x 4 chips), supports up to 8 GB on-board DDR3 SDRAM
    • 32 MB (16-bit) NOR flash memory
    • 32 MB SLC NAND flash memory
    • 256 KB I2C EEPROM
    • 128 MB SPI flash
    • SD/MMC connector to interface with the SD memory card
  • PCI Express
  • One standard PCI Express connector
  • One mini PCI Express connector
  • SATA
    • One internal SATA connected to 2.5” 160 G SATA 2 HDD
    • One eSATA connector to rear panel
  • USB 2.0
    • One USB 2.0 port connected via UTMI PHY to mini AB interface
    • One USB 2.0 port directly connected to mini AB interface
  • Three 10/100/1000 Ports
    • eTSEC 1 connected to RGMII PHY
    • eTSEC 2 and 3 connected to SGMII PHY
  • Flex CAN
    • Two connectors for field bus interface
  • UART
    • DUART interface, terminated as RJ45 connectors
  • TDM
    • Two FXS ports connected via na external SLIC to the TDM interface
    • One FXO port connected via a relay to FXS for switchover to POTS
  • Others
    • LEDs: Power (green), link (green), activities (yellow)
    • JTAG for debugging
    • IEEE 1588 V2 signals for test and measurement
  • Form Factor
    • Mini ITX form factor

Ships With

  • Reference Design Board

Required Tools

Accessory Tools

Documents

Product Brief/Fact sheet

Downloads