DMX512A Lighting Communications Development Kit
Manufactured By:Microchip
Part Number:DV160214-2
The Lighting Communications Development Platform provides a universal lighting development platform for the creation of communications enabled lighting applications. The platform consists of a main board and various communications interface adapters to support in the development of DALI, DMX512A, as well as future protocols.
Features
Main Communication Board Highlights:
- Populated with PIC16F1947 for user interface, communications, and LED control
- 4-channel constant current control with RGBW color mixing and dimming
- Slider potentiometer for dimming control
- Universal Communications Adapter Interface
- DALI, DMX512A, and future support
- Master & Slave support for DALI and DMX512A
- DALI commissioning and support for custom zones & scenes
- LCD display & push button user interface
- Customizable capabilities
- Populated with MCP6004 Opamp for LED current feedback
- Populated with MCP16322 for 5V power conversion
- Populated with Cree XLamp MC-E Color delivering red, green, royal-blue, and white in a single LED – High lumen output in a small form factor
- Populated with the LEDnLIGHT collimator LLC19N optic and holder by Gaggione for high quality color mixing and tight beam control
- 9-12V Power Supply Input
Prototyping Communication Board Highlights:
- Populated with PIC16F1947 for user interface and communications
- Universal Communications Adapter Interface
- DALI, DMX512A, and future support
- Master & Slave support for both DALI and DMX512A
- DALI commissioning and support for custom zones & scenes
- Customizable capabilities
- Universal Communications Adapter Interface
- Populated with MCP16322 for 5V power conversion
- Bread boarding space for customized lighting development
- 9-12V Power Supply Input
DMX512A Adapter Highlights:
- XLR5 and RJ45 connectors
- Isolated transceiver
- Bi-directional communication termination (jumper option)
- FREE DMX512A ‘C’ Library
- Demonstration Code
- All code resides within the PIC16F1947 on Main/Prototype Board
Ships With
- (2) Main Boards
- (1) Prototyping Board
- (2) DMX512A Adapters
- 9V International Power Supply
- RJ45 Patch Cable