Tower System eXtreme Switch module
The TWR-MC36XSDEVB is an easy-to-use tower peripheral module circuit board allowing the user to exercise functions for eXtreme Switch product base on Tower System. Tower System mirrors a debug port and communication port to PC used to debug/download program from CodeWarrior system.
Expand the capabilities of the Tower System with the easy-to-use, plug-in eXtreme Switch module. This peripherial board will drive up to 8 power outputs via 4 daisy-chained eXtreme Switches. Quickly access the capabilities of the analog eXtreme Switch devices via a simple Processor Expert application programmable interface from the serial port (SPI) with read and write capabilities. Add fully protected analog power drives features to a broad array of applications such as PLC, I/O modules, lighting, motor control and more.
This peripheral module is designed to be combined and used with other MCU and peripheral modules in the Tower System.
Features
- 4 intelligent dual high side switches for a total of 8 power output
- High current capability, up to 12 A, thanks to low Rdson
- Flexible load management supporting resistive, capacitive and inductive loads
- Integrated clock and PWM module up to 1kHz
- Daisy chained SPI for an independent control
- Current and temperature monitoring multiplexed per device & channel on a single ADC input
- Easy configuration and diagnostics with Processor Expert driver suite
Ships With
- Assembled and tested evaluation board/module in anti-static bag
- Warranty card
- Plug-in connectors