Temperature Calibration Software
LogWare lets you acquire data to your PC graphically and store it to a text file. It also performs statistical functions automatically on each data set. The setup is so easy you won’t need to read the manual to use it. LogWare was designed for temperature data acquisition. Set high and low alarm conditions, program a delayed start time, store a data log for a fixed number of readings or length of time, program the acquisition interval from 1 second to 24 hours, and then let the software take readings from the readout while you get the rest of your work done.
LogWare II lets you acquire data to your PC graphically and store it to text files. It also performs statistical functions automatically on each data set. LogWare II was designed specifically for temperature data acquisition, although it can also collect resistance, voltage, ratio or other data as well. Set high and low alarm conditions, program a delayed start time, store a data log for a fixed number of readings or length of time, program the acquisition interval from 1 second to 60 hours, and let the software record the data you need the way you need it.
LogWare III performs remote environmental condition monitoring and data logging, and logs a virtually unlimited number of concurrent log sessions into a central database. That means data from many DewKs can be managed in real time via Ethernet, RS-232, or wireless connections.
Features
9934 LogWare - Temperature Calibration Software
- Collects real-time data using Fluke Calibration handheld and Tweener readout
- Calculates statistics and displays customizable graphs
- Allows user-selected start times, stop times and sample intervals
- Provides user-defined alarms that trip customizable alarm events
- Includes tools to read/write probe coefficients and other readout settings
9935 LogWare II – Temperature Calibration Software
- Collects real-time data using Fluke Calibration multi-channel readouts
- Calculates statistics and displays customizable graphs
- Allows user-selected start times, stop times and sample intervals
- Provides user-defined alarms that trip customizable alarm events
- Downloads data from thermometer's logs and memory using serial or IR port
- Includes tools to read/write probe coefficients and other thermometer settings
9936A LogWare III
- Greatly improved performance for database transactions, such as committing downloaded/imported data or querying logged data
- Option to run LogWare III Client application as a service – does not require user to be logged in
- Improved and simplified e-mail setup and event configuration
- Improved e-mail delivery system
- Option to have graph background color change based on current alarm states for better visual management
- Option to set alarm warning threshold values allows users to be warned before an alarm is tripped
- Option to delay of out-of-tolerance alarm indications and e-mails to prevent single OOT readings from tripping alarms
- Option to perform dew point calculations and display dew point value and statistics
- Option to sync logger’s internal data logging settings with Real-Time Log Session settings
- Capability of applying a single location to all readings when importing data
- Capability of downloading logged data without having to terminate Real-Time Log Session