Fluke 709H/Track HART Communications Software (Physical product)
The 709H/TRACK is the Fluke 709H/Track HART Communications Software. It also includes Lemo/USB Communications Cable.
Fluke 709 Precision Loop Calibrator and 709H Precision HART Loop Calibrator
The Fluke 709 Precision Loop Calibrator and 709H Precision HART Loop Calibrator (the Product or the Calibrator) can be used for installation, calibration, and troubleshooting of field transmitters, valves, and other control system components at process plants. Primary functions are source and measure mA signals in the 0 mA to 24 mA range. The Product can also produce 24V dc loop power.
The 709H includes HART communication functionality and supports a select set of HART universal and common-practice commands. The Product can be used as a loop calibrator or basic function communicator.
Features
709/709H Precision Loop Calibrator
- Large backlit display
- Digital selection knob with selectable decade control for easy data entry
- Interactive menus
- Communicator mode reads basic device information, does diagnostic tests, and can be used to trim the calibration of most HART-enabled transmitters
Ships With
- Fluke 709H/Track Software
- Lemo/USB Communications Cable