Evaluation Board for High Current (8.6A) DC and Stepper Motors

Manufactured By:ST Microelectronics
Evaluation Board for High Current (8.6A) DC and Stepper Motors Evaluation Board for High Current (8.6A) DC and Stepper Motors
Evaluation Board for High Current (8.6A) DC and Stepper Motors
Evaluation Board for High Current (8.6A) DC and Stepper Motors
Part Number:EVAL-L9958

The EVAL-L9958 is the simplest solution to evaluate L9958 functionalities providing all the inputs and outputs capabilities necessary to drive DC or Stepper motors and monitor diagnostic functions.

L9958 is fully integrated motor driver for DC and stepper motors used in safety critical applications and under extreme environmental conditions . It can operate from 4 Vmin to 28 Vmax delivering to the load up to 8.6A. The current regulation threshold can be set by SPI from 2.5A to 8.6A (Typ.) in 4 steps.Detailed failure diagnostics on each channel is provided via SPI: short circuit to battery, short circuit to ground, short circuit overload, over temperature. Open-load can be detected in ON condition, for the widest application ranges. The EVAL-L9958 board is suitable for both beginners and expert users working in standalone mode connected with any control system or combined with all SPC5 Discovery boards though a computer graphic interface or though embedded application examples.The board is compatible with both 5 V and 3.3 V control systems

Features

  • Wide supply voltage range (VBatt): 4 V ÷ 28 V
  • Current regulation threshold set by SPI: 4 levels from 2.5 A to 8.6 A (Typ.)
  • Device controlled and programmed via SPI Diagnostic functions accessible via SPI:
  • short circuit to battery
  • short circuit to ground
  • short circuit overload
  • over temperature
  • open load
  • On board 5V, 1.5A Voltage regulator
  • 2 LEDs for monitoring VBatt and EN signal
  • Input signal connector compatible with the SPC5 Discovery boards
  • Possibility to connect the board to microcontroller boards by a simple adaptor or by wires
  • Test points to monitoring both input signals (SPI, PWM, EN) and outputs
  • Possibility to hardware setup EN, DI and DIR by jumpers
  • No heat-sink is required

Ships With

  • Evaluation Module

Required Tools

Accessory Tools

Documents

Downloads

Bill of Materials

Schematics/Layout Files