Control stage based on the STM32F100CB Microcontroller for Motor Control with Serial Communication User Interface

Manufactured By:ST Microelectronics
Control stage based on the STM32F100CB Microcontroller for Motor Control with Serial Communication User Interface Control stage based on the STM32F100CB Microcontroller for Motor Control with Serial Communication User Interface
Control stage based on the STM32F100CB Microcontroller for Motor Control with Serial Communication User Interface
Control stage based on the STM32F100CB Microcontroller for Motor Control with Serial Communication User Interface
Part Number:STEVAL-IHM033V1

The STEVAL-IHM033V1 is a control stage based on ARM Cortex-M3 core-based STM32F100CB microcontrollers dedicated for motor control. It is designed as an evaluation environment for motor control applications using STM32F100CB microcontrollers with full-speed I2C channels, SPI channels, insulated USART channels, internal 8 KB SRAM, and 128 KB Flash, and SWD debugging.

With dedicated hardware evaluation features, the STEVAL-IHM033V1 board is designed to help developers evaluate the device and to develop their own applications. The STEVAL-IHM033V1 can be used together with the STM32 PMSM single/dual FOC SDK v3.0 and an STMicroelectronics demonstration powerboard equipped with an MC connector (such as the STEVAL-IHM032V1) for a complete motor control evaluation and development platform.

Applications: Motor Control

Features

  • Compact size
  • Based on STMicroelectronics ARM™ Cortex-M3 core-based STM32F100CB microcontroller
  • Connector for interfacing with any STMicroelectronics demonstration powerboard equipped with an MC connector (such as the STEVAL-IHM032V1) with alternate functions (current reference, current limitation/regulation, method selection, current boost)
  • Compatible with sinusoidal and trapezoidal control
  • Insulated USART communication interface
  • Non-insulated UUSCI interface (see STEVAL-PCC009V4)
  • External oscillator
  • Reset button
  • SWD for programming/debugging
  • DAC outputs test points

Ships With

  • Board

Required Tools

Accessory Tools

Documents

Downloads

Bill of Materials