FRDM-KEAZxx Development Board
Rapidly develop & prototype your Ultra-Reliable applications
The Freedom development platform is a small, cost effective evaluation and development system for quick application prototyping and demonstration of Ultra-Reliable Industrial and Automotive Microcontroller (MCU) families. Each platform offers an easy-to-use mass-storage device mode flash programmer, virtual serial port and classic programming and run-control capabilities.
Available as: KEAZ128, KEAZ64 and KEAZ32
The Freedom development platform is a small, cost effective evaluation and development system for quick application prototyping and demonstration of Ultra-Reliable Industrial and Automotive Microcontroller (MCU) families.
Each platform offers an easy-to-use mass-storage device mode flash programmer, virtual serial port and classic programming and run-control capabilities.
Features
- Supports KEAZ128, KEAZ64 and KEAZN32 MCUs
- KEA is 5V, qualified to Automotive Grade 1 and -40 to 125 °C
- Small form factor size supports up to 6” x 4”
- Platform supports scalability up to 176 pins
- Arduino™ UNO footprint-compatible with expansion “shield” support
- Integrated open-standard serial and debug adapter (OpenSDA) with support for several industry-standard debug interfaces
- Easy access to the MCU I/O header pins for prototyping
- On-chip connectivity for CAN, LIN, UART/SCI and SPI
- Potentiometer for precise voltage and analog measurement
- RGB LED
- Two push-button switches (SW2 and SW3)
- Flexible power supply options
- microUSB or
- external 12V power supply
- Similar hardware across ARM®, S12 and Power Architecture®architecture based MCUs
Ships With
- Freedom board
- USB Cable
- URL to online Quick Start Guide (QSG)
- Complimentary IDE Software
- KDS and S32 Design Studio