VI800A UART TTL Module, Plug-in Accessory for the VM800P Plus Module
Manufactured By:FTDI Chip
Part Number:VI800A-TTLU
The VI800A-TTLU is a plug in accessory for the VM800P Plus module, which expands the IO capabilities of the VM800P to include a TTL level UART. This module behaves as a full SPI to UART bridge to the VM800P Plus module. The product provides speeds up to 921600 Baud, 5V tolerant I/O, GPIOs (4 input/4 output) and status LED.
Features
- Connects to the VM800P Plus module using an SPI slave interface
- SPI slave interface is converted to UART TTL interface
- 4 GPIO inputs and 4 GPIO outputs
- 8 LEDs to indicate the input and output status
- 5 V tolerant buffers
- Screw connector to connect the UART signals, GPIO inputs and GPIO outputs
- IO connector to connect the UART signals, GPIO inputs and GPIO outputs
- Powered from the VM800P module
Ships With
- Accessory Board