STM32 Nucleo-32 Development Board with STM32F031K6T6 MCU, supports Arduino connectivity
Manufactured By:ST Microelectronics




Part Number:NUCLEO-F031K6
The STM32 Nucleo-32 board provides an affordable and flexible way for users to try out new concepts and build prototypes with any STM32 microcontroller line in 32-pin packages, choosing from the various combinations of performance, power consumption and features.
The Arduino™nano connectivity makes it easy to expand the functionality of the STM32 Nucleo open development platform with a choice of specialized shields.The STM32 Nucleo-32 board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger/programmer.The STM32 Nucleo-32 board comes with the STM32 comprehensive software HAL library together with various packaged software examples, as well as direct access to mbed online resources.
Features
- STM32 microcontrollers in 32-pin packages
- Extension with Arduino™nano connectivity
- mbed-enabled
- On-board ST-LINK/V2-1 debugger/programmer
- USB reenumeration capability: three different interfaces supported on USB:
- Virtual Com port
- Mass storage
- Debug port
- Flexible board power supply:
- USB VBUS
- External source
- Three LEDs:
- USB communication (LD1), power LED (LD2), user LED (LD3)
- Reset push button
- Supported by wide choice of Integrated Development Environments (IDEs) including IAR™, Keil®, GCC-based IDEs (AC6 SW4STM32, ...)
Ships With
- Evaluation Board