STM32 Nucleo-32 Development Board with STM32F031K6T6 MCU, supports Arduino connectivity

Manufactured By:ST Microelectronics
STM32 Nucleo-32 Development Board with STM32F031K6T6 MCU, supports Arduino connectivity STM32 Nucleo-32 Development Board with STM32F031K6T6 MCU, supports Arduino connectivity
STM32 Nucleo-32 Development Board with STM32F031K6T6 MCU, supports Arduino connectivity
STM32 Nucleo-32 Development Board with STM32F031K6T6 MCU, supports Arduino connectivity
Part Number:NUCLEO-F031K6

The STM32 Nucleo-32 board provides an affordable and flexible way for users to try out new concepts and build prototypes with any STM32 microcontroller line in 32-pin packages, choosing from the various combinations of performance, power consumption and features.

The Arduino™nano connectivity makes it easy to expand the functionality of the STM32 Nucleo open development platform with a choice of specialized shields.The STM32 Nucleo-32 board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger/programmer.The STM32 Nucleo-32 board comes with the STM32 comprehensive software HAL library together with various packaged software examples, as well as direct access to mbed online resources.

Features

  • STM32 microcontrollers in 32-pin packages
  • Extension with Arduino™nano connectivity
  • mbed-enabled
  • On-board ST-LINK/V2-1 debugger/programmer
  • USB reenumeration capability: three different interfaces supported on USB:
    • Virtual Com port
    • Mass storage
    • Debug port
  • Flexible board power supply:
    • USB VBUS
    • External source
  • Three LEDs:
    • USB communication (LD1), power LED (LD2), user LED (LD3)
  • Reset push button
  • Supported by wide choice of Integrated Development Environments (IDEs) including IAR™, Keil®, GCC-based IDEs (AC6 SW4STM32, ...)

Ships With

  • Evaluation Board

Required Tools

Accessory Tools

Documents

Downloads