Sub-1 GHz RF expansion board based on the SPSGRF-915 module for STM32 Nucleo

Manufactured By:ST Microelectronics
Sub-1 GHz RF expansion board based on the SPSGRF-915 module for STM32 Nucleo Sub-1 GHz RF expansion board based on the SPSGRF-915 module for STM32 Nucleo
Sub-1 GHz RF expansion board based on the SPSGRF-915 module for STM32 Nucleo
Sub-1 GHz RF expansion board based on the SPSGRF-915 module for STM32 Nucleo
Part Number:X-NUCLEO-IDS01A5

The X-NUCLEO-IDS01A5 is an evaluation board based on SPIRIT1 RF module SPSGRF-915 to allow expansion of STM32 Nucleo boards. The SPSGRF-915 module operates in the 915 MHz ISM band and is FCC certified (FCC ID: S9NSPSGRF) and IC certified (IC:8976C-SPSGRF). Identification of the operating frequency of the X-NUCLEO-IDS01Ax (x= 4 or 5) is performed through two resistors (R14 and R15).

It is compatible with the ST Morpho and Arduino UNO R3 connector layout. The X-NUCLEO-IDS01A5 interfaces with the STM32 microcontroller via SPI connections and GPIO pins. The user can change some of the GPIOs by mounting or removing the resistors.

Features

  • STM32 Nucleo expansion board based on the SPSGRF-915
  • X-NUCLEO-IDS01A5 contains FCC and IC certified module SPSGRF-915 (FCC ID: S9NSPSGRF and IC: 8976C-SPSGRF)
  • SPGRF-915:
    • 915 MHz FCC and IC certified module based on low-power, low-rate sub-1 GHz SPIRIT1 transceiver
    • Integrated Balun (BALF-SPI-01D3)
    • Chip antenna
  • Compatible with STM32 Nucleo boards
  • Equipped with Arduino UNO R3 connectors
  • Scalable solution; can cascade multiple boards for larger systems
  • Example firmware for point-to-point communication, compatible with STM32Cube firmware
  • RoHS compliant

Ships With

  • Evaluation Board

Required Tools

Accessory Tools

Documents

Downloads

Bill of Materials

Related Blog Posts
Anonymous