Motion MEMS and Environmental Sensor Expansion Board for STM32 Nucleo

Manufactured By:ST Microelectronics
Motion MEMS and Environmental Sensor Expansion Board for STM32 Nucleo Motion MEMS and Environmental Sensor Expansion Board for STM32 Nucleo
Motion MEMS and Environmental Sensor Expansion Board for STM32 Nucleo
Motion MEMS and Environmental Sensor Expansion Board for STM32 Nucleo
Part Number:X-NUCLEO-IKS01A1

The X-NUCLEO-IKS01A1 is a motion MEMS and environmental sensor evaluation board system. It is compatible with the Arduino UNO R3 connector layout, and is designed around STMicroelectronics’ LSM6DS0 3-axis accelerometer 3-axis gyroscope, the LIS3MDL 3-axis magnetometer, the HTS221 humidity and temperature sensor and the LPS25HB* pressure sensor. The X-NUCLEO-IKS01A1 interfaces with the STM32 microcontroller via the I²C pin, and it is possible to change the default I²C port.

The X-NUCLEO-IKS01A1 is an expansion board for use with STM32 Nucleo boards. The connection between the STM32 Nucleo and the X-NUCLEO-IKS01A1 is designed for use with any STM32 Nucleo board or Arduino UNO R3 platform.

When mounting the X-NUCLEO-IKS01A1 on the mainboard ensure that all the pins are aligned with their corresponding connector. It is very important to handle both boards carefully during this operation to avoid damaging or bending the male/female pins and connectors. ESD prevention measures must also be implemented to avoid damaging any X-NUCLEOIKS01A1 board components.

Features

  • LSM6DS0: MEMS 3D accelerometer (±2/±4/±8 g) 3D gyroscope (±245/±500/±2000 dps)
  • LIS3MDL: MEMS 3D magnetometer (±4/ ±8/ ±12/ 16 gauss)
  • LPS25HB*: MEMS pressure sensor, 260-1260 hPa absolute digital output barometer
  • HTS221: capacitive digital relative humidity and temperature
  • DIL 24-pin socket available for additional MEMS adapters and other sensors (UV index)
  • Free comprehensive development firmware library and example for all sensors compatible with STM32Cube firmware
  • Compatible with STM32 Nucleo boards
  • Equipped with Arduino UNO R3 connector
  • RoHS compliant

Ships With

  • Evaluation Board

Required Tools

Accessory Tools

Documents

Downloads

Bill of Materials