QorIQ T1024 Reference Design Board
Manufactured By:NXP
Part Number:T1024RDB-PC
The QorIQ T1024 reference design board (T1024RDB) is a high-performance evaluation and development platform supporting the QorIQ T1024 and T1014 communications processors built on Power Architecture® technology.
Intended for evaluation of the QorIQ T1 family of communications processors in networking and Ethernet-centric applications, such as mixed control and data plane in fixed routers, switches, Internet access devices, firewall and other packet-filtering applications, plus general-purpose embedded computing.
The QorIQ T1024RDB can help shorten time to market and serves as a reference for hardware and software development, debugging and performance evaluation prior to production.
Features
- Processor:
- QorIQ T1024 processor at 1.4GHz dual-core with 1600 MT/s DDR3L data rate
- Multiple SysClk inputs for generating various device frequencies
- Memory:
- 4 GB unbuffered DDR3L SDRAM UDIMM/RDIMM (64-bit bus), 1600 MT/s datarate
- 128 MB NOR flash, 16-bit
- 1 GB SLC NAND flash
- SD connector to interface
- PCI Express
- One PCIe slot
- Two Mini-PCIe connectors
- USB 2.0:
- Dual USB slot, connected to USB PHY
- Ethernet
- One on-board SGMII 10/100/1G Ethernet Port
- Two on-board RGMII 10/100/1G Ethernet ports
- UART
- Two UART (RJ45) ports at up to 115,200 bps
- Other
- JTAG/COP for debug
- Thermal Monitor
Ships With
- Board