Development Kit for C8051F912 Ultra Low Power MCU
Manufactured By:Silicon Labs
Part Number:C8051F912DK
The C8051F912DK MCU Development Kit contains everything needed to develop applications with the C8051F901, F902, F911 and F912 family of ultra low power microcontrollers.
The C8051F90x/1x is the industry’s lowest power MCU, consuming as little as 160 µA/MHz in active mode and 10 nA in sleep mode with full memory retention. The C8051F90x/1x expands the award-winning C8051F92x/3x low power MCU product portfolio by offering lower memory devices with further power reduction and a higher resolution ADC.
The C8051F90x/1x low power MCU family is fully software and hardware compatible with the C8051F92x/3x family and operates from 0.9 – 3.6 V to enable single cell battery designs.
Features
Features of C8051F90x-91x:
- Industry’s lowest active and sleep currents
- 160 µA/MHz active mode
- 10 nA sleep with BOD disabled
- 50 nA sleep with BOD enabled
- 300 nA sleep with internal RTC
- 600 nA sleep with external crystal
- LDO voltage regulator
- 2 µS wake-up time
- 1.5 µS analog settling time
- 25 MHz, single-cycle 8051 compatible CPU
- 12-bit ADC
- Up to 16 kB Flash, 512 bytes SRAM
- 768 bytes of SRAM
- 0.9 – 3.6 V operation
Ships With
- C8051F912 target board
- Quick Start Guide
- Silicon Labs' 8-bit Microcontroller Software Tools
- Wall mounted universal power supply
- USB debug adapter
- 2 USB cables
- 2 AAA batteries