Evaluation Board based on STWBC Qi A11 wireless charger transmitter

Manufactured By:ST Microelectronics
Evaluation Board based on STWBC Qi A11 wireless charger transmitter Evaluation Board based on STWBC Qi A11 wireless charger transmitter
Evaluation Board based on STWBC Qi A11 wireless charger transmitter
Evaluation Board based on STWBC Qi A11 wireless charger transmitter
Part Number:STEVAL-ISB027V1

The STEVAL-ISB027V1 is a Qi 5 Watt wireless battery charger transmitter evaluation board based on the STWBC digital controller for wireless battery charger transmitters. The solution is certified in accordance with the Qi standard, A11 topology. The STEVAL-ISB027V1 provides a complete kit which includes the STWBC IC, firmware, layout and tools. The layout is based on a cost-effective 2-layer PCB.

Tools for the STEVAL-ISB027V1 are available on www.st.com, and allow users to access run time information such as the current power delivered or the FOD status. The STWBC firmware offers users the flexibility to modify the behavior of the LEDs or GPIOs, while adding customizable I²C and UART communication

Features

  • STWBC digital controller
  • 5 W output power
  • Qi 1.1.2 A11 certified
  • Foreign object detection (FOD)
  • Resistive and capacitive modulation
  • Active presence detector
  • Turn-key & FW APIs

Ships With

  • Evaluation Board

Required Tools

Accessory Tools

Documents

Downloads

Interfacing To Other Systems