Demonstration Kit for RL78 Microcontroller Family

Manufactured By:Renesas
Demonstration Kit for RL78 Microcontroller Family Demonstration Kit for RL78 Microcontroller Family
Demonstration Kit for RL78 Microcontroller Family
Demonstration Kit for RL78 Microcontroller Family
Part Number:YRPBRL78G14

The YRPBRL78G14 is a promotion board for evaluating the new Renesas RL78/G14 family of devices. The device used is the RL78/G14 (R5F104LEAFB). The board can be directly connected to the host system via a USB port. The host system allows execution of the Demonstration program on the RL78/G14 device in combination with the supplied demonstration GUI.

As default, the RL78/G14 is using the 32 MHz internal high-speed oscillator, but the YRPBRL78G14 board is provided with a connection for an external 20 MHz oscillator (not fitted) if the user wishes to use a different clock frequency than that provided by the internal high speed oscillator. An external Seiko Instruments low power 32.768 KHz resonator is provided for the sub-clock.

Features

  • Easy to use device demonstration capabilities
    The YRPBRL78G14 contains elements to easily demonstrate simple I/O-functions (i.e. LED output, I/O lines, UART serial interface) together with the key functions such as Real Time Clock (RTC), ADC, Timers, safety functions and on-chip data flash.
  • Power supply via USB interface
    The YRPBRL78G14 is powered via USB interface. No separate power supply is needed, although a connector is provided to supply an external power supply if required.
  • On-Board debug function
    The YRPBRL78G14 supports an On-Board debug function by using the IAR CSPY debugger, without the need of additional debug hardware. It allows Flash programming and supports standard debug functions such as code execution, single stepping, software breakpoints, memory manipulation etc.
  • WriteEZ5 Flash programming software (preliminary version)
    Windows based Flash programming software allows the user to select and download application programs to the YRPBRL78G14 board for evaluation purposes.
  • Applilet3 Device driver code generator
    Software tool used to generate device driver code to initialize and use on-chip peripherals (preliminary version)
  • Various input / output signals available, such as
    • All I/O ports prepared to be connected to user hardware
    • Virtual UART interface, via the μPD78F0730 78K0 8-bit microcontroller with on-board USB interface
    • 1 LED connected to a RL78/G14 port for visualization.
  • The IAR Embedded Workbench for RL78 and the IAR C-SPY debugger are included. These packages are restricted in such that maximum program code size is limited to 16 Kbytes.

Ships With

  • YRPBRL78G14 promotion board
  • USB Type A / Mini-B cable
  • Screwdriver to adjust the potentiometer voltage
  • DVD containing all the software, tools, and documentation needed to quickly start evaluating the product:
    • Demonstration and Evaluation GUI
    • IAR Embedded Workbench IDE (Kick-start version)
    • USB interface driver for GUI and user communication
    • Debugging and Programming Sample code and documentation

Required Tools

Accessory Tools

Documents

Product Brief/Fact sheet

Downloads

Applications Library

e² studio 4.2.0.012 installer (Offline installer) (exe)
Code Generator Common (CS for CA,CX) V1.05.00 (exe)
e² studio 4.0.0.26 installer (Offline installer) (exe)

Schematics/Layout Files