STM32 Nucleo-32 Development Board with STM32L031K6 MCU, Supporting Arduino Connectivity

Manufactured By:ST Microelectronics
STM32 Nucleo-32 development board with STM32L031K6 MCU, supporting Arduino connectivity STM32 Nucleo-32 development board with STM32L031K6 MCU, supporting Arduino connectivity
STM32 Nucleo-32 development board with STM32L031K6 MCU, supporting Arduino connectivity
STM32 Nucleo-32 development board with STM32L031K6 MCU, supporting Arduino connectivity
Part Number:NUCLEO-L031K6

The STM32 Nucleo-32 board provides an affordable and flexible way for users to try out new concepts and build prototypes with the STM32 microcontroller, choosing from the various combinations of performance, power consumption and features. The Arduino™nano connectivity makes it easy to expand the functionality of the STM32 Nucleo open development platform with a choice of specialized shields.

The STM32 Nucleo-32 board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger/programmer and it comes with the STM32 comprehensive software HAL library, together with various packaged software examples, as well as direct access to the ARM®mbed™on-line resources.

Features

  • STM32 microcontrollers in 32-pin packages
  • Extension with Arduinonano connectivity
  • ARM®mbed-enabled (see http://mbed.org)
  • On-board ST-LINK/V2-1 debugger/programmer with SWD connector:
    • USB VBUS
    • External source
  • Three LEDs:
    • USB communication (LD1), power LED (LD2), user LED (LD3)
  • Reset push button
  • Supported by wide choice of Integrated Development Environments (IDEs) including IAR, Keil®, GCC-based IDEs (AC6 SW4STM32, ...)

Ships With

  • Board

Required Tools

Accessory Tools

Documents

Downloads