Cost Effective Ultrasound Pulser IC Evaluation Board based on the STHV800

Manufactured By:ST Microelectronics
Cost Effective Ultrasound Pulser IC Evaluation Board based on the STHV800 Cost Effective Ultrasound Pulser IC Evaluation Board based on the STHV800
Cost Effective Ultrasound Pulser IC Evaluation Board based on the STHV800
Cost Effective Ultrasound Pulser IC Evaluation Board based on the STHV800
Part Number:STEVAL-IME013V1

The STEVAL-IME013V1 evaluation board is designed around the STHV800 8-channel, 3-level high-voltage ultrasound pulser IC, a state-of-the-art device designed for ultrasound imaging applications. The STEVAL-IME013V1 offers a simple way to evaluate the ultrasound pulser IC, thanks also to a graphical user interface. Once the output waveforms are configured, they can be displayed directly on an oscilloscope by connecting the scope probe to the relative BNCs.

The STHV800 is an octal, monolithic, high-voltage and high-speed pulse generator. It is designed for medical ultrasound applications, but can be used for other piezoelectric, capacitive or MEMS transducers.

Features

  • 8-channel outputs: high voltage and low voltage BNC connectors
  • Up to 4 memory locations to store user-designed waveforms
  • USB connector to download stored waveforms
  • Dedicated connectors to supply high voltage and low voltage to the STHV800 output stage
  • 4 key button to quickly select the preferred program

Ships With

  • Evaluation Board

Required Tools

Accessory Tools

Documents

Downloads

Bill of Materials