Demonstration Board based on the L6926 - High Efficiency Synchronous Step-up Regulator

Manufactured By:ST Microelectronics
Demonstration Board based on the L6926 - High Efficiency Synchronous Step-up Regulator Demonstration Board based on the L6926 - High Efficiency Synchronous Step-up Regulator
Demonstration Board based on the L6926 - High Efficiency Synchronous Step-up Regulator
Demonstration Board based on the L6926 - High Efficiency Synchronous Step-up Regulator
Part Number:STEVAL-ISA078V1

The STEVAL-ISA078V1 demonstration board is a high efficiency monolithic synchronous step-down regulator capable of delivering up to 800 mA of continuous output current and of regulating the output voltage from 0.6 V up to VINthanks to the 100% duty cycle operation capability. The input voltage ranges from 2 V to 5.5 V.

The control loop architecture is based on a constant frequency peak current mode, while high efficiency at light loads is achieved by a low consumption functionality. The very low quiescent current (25 μA) and shutdown current (0.2 μA) means that the device is very suitable for supplying battery-powered equipment like PDAs, hand-held terminals, DSCs (digital still cameras) and cellular phones.

The switching frequency is internally set at 600 kHz, but the device can be externally synchronized up to 1.4 MHz. An internal reference voltage of 0.6 V (typ.) allows the device to regulate a minimum output voltage of the same low value. The low MOSFET RDS(on)ensures high efficiency at high output current. Additional beneficial features are: hysteretic UVLO, OVP, constant current short-circuit protection, Power Good and thermal shutdown.

Features

  • 2 V to 5.5 V battery input range
  • High efficiency: up to 95%
  • Extremely low quiescent current
  • 1 μA max. shutdown supply current
  • 800 mA max. output current
  • Adjustable output voltage from 0.6 V
  • Low dropout operation: up to 100% duty cycle
  • ± 1% output voltage accuracy
  • 600 MHz switching frequency externally synchronizable up to 1.4 MHz
  • Short-circuit protection

Ships With

  • Evaluation Board

Required Tools

Accessory Tools

Documents

Downloads

Bill of Materials