High Efficiency Monolithic Synchronous Step-down Regulator Board based on the L6928D

Manufactured By:ST Microelectronics
High Efficiency Monolithic Synchronous Step-down Regulator Board based on the L6928D High Efficiency Monolithic Synchronous Step-down Regulator Board based on the L6928D
High Efficiency Monolithic Synchronous Step-down Regulator Board based on the L6928D
High Efficiency Monolithic Synchronous Step-down Regulator Board based on the L6928D
Part Number:STEVAL-ISA079V1

The STEVAL-ISA079V1 demonstration board is based on the DC-DC monolithic regulator L6928D, specifically designed to provide extremely high efficiency. The L6928D supply voltage can be as low as 2 V, allowing it to be used in single Li-Ion cell supplied applications.

Output voltage can be selected by an external divider down to 0.6 V. Duty cycle can saturate to 100%, allowing low dropout operation. The previous part number for this demonstration board was EVAL6928D.

Features

  • 2 V to 5.5 V battery input range
  • High efficiency: up to 95%
  • Extremely low quiescent current
  • 1 μA max. shutdown supply current
  • 800 mA max. output current
  • Adjustable output voltage from 0.6 V
  • Low dropout operation: up to 100% duty cycle
  • ± 1% output voltage accuracy
  • 1.4 MHz switching frequency externally synchronizable from 1 MHz to 2 MHz
  • Short-circuit protection

Ships With

  • Evaluation Board

Required Tools

Accessory Tools

Documents

Downloads

Bill of Materials