Evaluation Board based on the STBB2 - 800 mA, 3 MHz, High Efficiency Dual Mode Buck-boost DC-DC Converter

Manufactured By:ST Microelectronics
Evaluation Board based on the STBB2 - 800 mA, 3 MHz, High Efficiency Dual Mode Buck-boost DC-DC Converter Evaluation Board based on the STBB2 - 800 mA, 3 MHz, High Efficiency Dual Mode Buck-boost DC-DC Converter
Evaluation Board based on the STBB2 - 800 mA, 3 MHz, High Efficiency Dual Mode Buck-boost DC-DC Converter
Evaluation Board based on the STBB2 - 800 mA, 3 MHz, High Efficiency Dual Mode Buck-boost DC-DC Converter
Part Number:STEVAL-ISA109V1

The STEVAL-ISA109V1 is designed to aid in the evaluation of the STBB2, a high efficiency buck-boost DC-DC converter capable of providing regulated output voltages in the range of 1.2 V to 5.5 V with an input voltage between 2.3 V and 5.5 V.

The board comes pre-mounted with the adjustable version of the STBB2, with the output voltage set to 3.3 V. For this version, the VSELpin must be connected to VIN. The board can also demonstrate the performance of the fixed version of the STBB2, by replacing R1 with a 0 Ω resistor and disconnecting R2.

The STBB2 is a fixed frequency, high efficiency, buck-boost DC-DC converter which provides output voltages from 1.2 V to 4.5 V starting from input voltage from 2.4 V to 5.5 V. The device can operate with input voltages higher than, equal to, or lower than the output voltage making the product suitable for single Li-Ion, multi-cell alkaline or NiMH applications where the output voltage is within the battery voltage range. The low-RDS(on)N-channel and P-channel MOSFET switches are integrated and help to achieve high efficiency.

Applications: Memory card supply, Cellular phones

Features

  • Input voltage: from 2.3 V to 5.5 V
  • Output voltage: 3.3 V
  • Output current: 800 mA
  • Operating frequency: 3 MHz

Ships With

  • Evaluation Board

Required Tools

Accessory Tools

Documents

Downloads

Bill of Materials