Evaluation Board based on the VIPER26LN - 12 V/12 W Wide Range Non-isolated Flyback

Manufactured By:ST Microelectronics
Evaluation Board based on the VIPER26LN - 12 V/12 W Wide Range Non-isolated Flyback Evaluation Board based on the VIPER26LN - 12 V/12 W Wide Range Non-isolated Flyback
Evaluation Board based on the VIPER26LN - 12 V/12 W Wide Range Non-isolated Flyback
Evaluation Board based on the VIPER26LN - 12 V/12 W Wide Range Non-isolated Flyback
Part Number:STEVAL-ISA110V1

The STEVAL-ISA110V1 demonstration board is a 12 V-1 A power supply set in non-isolated flyback topology using the VIPER26LN, a new offline high-voltage converter by STMicroelectronics.

The features of the device include an 800 V avalanche-rugged power section, PWM operation at 60 kHz with frequency jittering for lower EMI, current limiting with adjustable set point, onboard soft-start, a safe auto-restart after a fault condition, and low standby power. Protection features include thermal shutdown with hysteresis, delayed overload protection, and open loop failure protection.

Applications:

  • Auxiliary power supply for appliances
  • Power metering
  • LED drivers
  • SMPS for set-top boxes, DVD players and recorders

Features

  • Universal input mains range:
    • Input voltage 90 - 264 VAC
    • Frequency 45 - 65 Hz
  • Single output voltage: 12 V @ 1 A continuous operation
  • Standby mains consumption: < 30 mW @ 265 VAC
  • Average efficiency: > 85%
  • Fully protected against faults (overload, feedback disconnection and overheating)
  • EMI: according to EN55022-Class-B

Ships With

  • Evaluation Board

Required Tools

Accessory Tools

Documents

Downloads

Bill of Materials