915 MHz RF USB Dongle based on the SPIRIT1 SPSGRF-915 module
Manufactured By:ST Microelectronics
Part Number:STEVAL-IDS001V5M
The STEVAL-IDS001V5M evaluation board is for the SPSGRF-915 FCC certified module based on the low-power, low-rate, sub-1GHz SPIRIT1 transceiver. The SPSGRF-915 module integrates the Balun (BALF-SPI-01D3) and a chip antenna, and operates in the 915 MHz ISM band.
The board is equipped with an STM32L1 low-power microcontroller to control the SPIRIT1 and it also features a USB connector for PC GUI interaction and firmware updates, like the one available for SPIRIT1 evaluation kit. An SWD connector allows the development of specific firmware on the microcontroller.
Features
- RF SPIRIT1 USB dongle based on SPSGRF-915 for 915 MHz
- SPSGRF-915 module is based on:
- SPIRIT1 RF Sub-GHz
- Integrated Filter/Balun
- Chip antenna
- On board STM23L low power 32-bit ARM® Cortex-M3™ microcontroller
- Modulation schemes: 2-FSK, GFSK, MSK, GMSK, OOK and ASK
- Air data rate: from 1 to 500 kbps
- Fully compliant in terms of firmware and GUI with the SPIRIT1 development kits
- Debug connector
- USB interface
- Contains FCC ID: S9NSPSGRF
Ships With
- USB Dongle