Evaluation Board using the L6564, 50W Wide-range High Power Factor Flyback Converter

Manufactured By:ST Microelectronics
Evaluation Board using the L6564, 50W Wide-range High Power Factor Flyback Converter Evaluation Board using the L6564, 50W Wide-range High Power Factor Flyback Converter
Evaluation Board using the L6564, 50W Wide-range High Power Factor Flyback Converter
Evaluation Board using the L6564, 50W Wide-range High Power Factor Flyback Converter
Part Number:STEVAL-ISA142V1

The STEVAL-ISA142V1 product evaluation board implements a 50 W, wide-range mains input, power factor-corrected power supply suitable for all low power applications requiring a high power factor, such as lighting applications and LED power supplies. Use of the low-cost L6564 combined with simple flyback topology provide a very competitive solution.

The L6564 device is a current mode PFC controller operating in transition mode (TM) and represents the compact version of the L6563S device as it embeds the same driver, reference and control stages in a very compact 10-pin SSOP10 package. The highly linear multiplier, along with a special correction circuit that reduces crossover distortion of the mains current, allows wide range mains operation with an extremely low THD even over a large load range.

Features

  • Line voltage range: 90 to 265 VAC
  • Minimum line frequency (fl): 47-63 Hz
  • Minimum switching frequency: 44 KHz
  • Reflected voltage: 140 V
  • Regulated output voltage: 24 V
  • Rated output power: 50 W
  • Power factor (load ≥ 50%): 0.9 minimum
  • Minimum efficiency at full load: 88%
  • Maximum 2 fl output voltage ripple: 1.1 V pk-pk (VIN=230 VAC, Pout=50 W)
  • Maximum ambient temperature: 50 °C
  • Conducted EMI: in accordance with EN55022 class-B
  • PCB type and size: single-sided, 35 um, CEM-1, 140 x 60 mm

Ships With

  • Evaluation Board

Required Tools

Accessory Tools

Documents

Downloads

Bill of Materials