NXP Freedom Development Platform for Kinetis K66, K65, and K26 MCUs

Manufactured By:NXP
NXP Freedom Development Platform for Kinetis K66, K65, and K26 MCUs NXP Freedom Development Platform for Kinetis K66, K65, and K26 MCUs
NXP Freedom Development Platform for Kinetis K66, K65, and K26 MCUs
NXP Freedom Development Platform for Kinetis K66, K65, and K26 MCUs
Part Number:FRDM-K66F

The FRDM-K66F is a low cost development platform for Kinetis K66, K65, and K26 MCUs.

  • Audio features such as audio codec, digital MEMS microphone, auxiliary audio input jack, headset/analog microphone jack and two inputs for additional analog microphones.
  • Peripherals enable rapid prototyping, including a 6-axis digital accelerometer and magnetometer to create full eCompass capabilities, dual role high-speed USB interface with Micro-B USB connector, a microSD card slot, and connectivity using onboard Ethernet port and headers for use with Bluetooth® and 2.4 GHz radio add-on modules
  • OpenSDA v2.1, the NXP open source hardware embedded serial and debug adapter running an open source bootloader, offers options for serial communication, flash programming, and run-control debugging

Applications:

  • Building control
  • Factory automation
  • Industrial drivers
  • IoT data concentrators
  • Medical monitoring

Features

  • MK66FN2M0VMD18 MCU (180 MHz, 2MB Flash, 256KB RAM, 144 BGA package)
  • Dual role high-speed USB interface with Micro-B USB connector
  • Ethernet connectivity
  • Micro SD card socket
  • Audio features:
    • Audio codec
    • Digital MEMS microphone
    • Auxiliary audio input jack
    • Headset/Analog microphone jack
    • Two inputs for additional analog microphones
  • Ardruino R3TM compatible I/O connectors -> Ardruino™ R3 compatible I/O connectors
  • Programmable JLink OpenSDAv2.1 debug interface implementing SWD debug protocol and virtual COM port functionality
  • Flexible power supply option
    • OpenSDAv2.1 USB
    • K66F USB
    • External Source
  • Accelerometer & Magnetometer (FXOS8700CQ)
    • Gyroscope (FXAS21002)
  • Two user push buttons
  • RGB LED
  • Optional header for add-on RF module: RF24L01 Nordic 2.4 GHz Radio
  • Optional header for add-on Bluetooth module: JY-MCU BT Board V1.05 BT

Ships With

  • FRDM-K66F Freedom Development Board
  • Quick Reference Card
  • USB A to Micro-B cable

Required Tools

Accessory Tools

Documents

Product Brief/Fact sheet

Downloads