RX62T Motor Control Reference Platform

Manufactured By:Renesas
RX62T Motor Control Reference Platform RX62T Motor Control Reference Platform
RX62T Motor Control Reference Platform
RX62T Motor Control Reference Platform
Part Number:YROTATE-IT-RX62T

The Renesas Motor Control Kit, YROTATE-IT-RX62T, is based on the RX62T device from the powerful 32-bit RX microcontroller family.

The kit enables engineers to easily test and evaluate the performance of the RX62T in a laboratory environment when driving any 3-phase Permanent Magnet Synchronous Motor (e.g. AC Brushless Motor) using an advanced sensorless Field Oriented Control algorithm. Typical applications for this type of solution are compressors, air conditioning, fans, air extractors, pumps and industrial drives.

The phase current measurement is done via three shunts which offers a low cost solution, avoiding the need for an expensive current sensor. A single shunt current reading method is also available. The powerful user-friendly PC Graphical User Interface (GUI) gives real time access to key motor performance parameters and provides a unique motor auto-tuning facility.

The hardware is designed for easy access to key system test points and for the ability to hook up to an RX62T debugger. Although the board is normally powered directly from the USB port of a Host PC, connectors are provided to utilise external power supplies where required.

The YROTATE-IT-RX62T is an ideal tool to check out all the key performance parameters of your selected motor, before embarking on a final end application system design.

Features

  • Motor type - Brushless AC (e.g. Permanent Magnet AC)
  • Control Method
    • sinusoidal waveform control
    • Field oriented control
  • Current measurement - sensorless using three shunts
  • MCU type - RX62T (32 bit, 165DMIPS)
  • Flash Usage - 9KB for motor control algorithm
  • RAM usage - 2.5KB RAM
  • FOC algo performance 30us with CPU at 100MHz
  • Switching Frequency - up to 50KHz
  • Sampling Frequency - up to 25KHz
  • Communication 
    • USb Connection: PC GUI Interface
    • Tool: E1 for debug & development

Ships With

  • Board

Required Tools

Accessory Tools

Documents

Downloads