LAN9252 EtherCAT Slave controller Evaluation Kit with DIG-IO PDI interface

Manufactured By:Microchip
LAN9252 EtherCAT Slave controller Evaluation Kit with DIG-IO PDI interface LAN9252 EtherCAT Slave controller Evaluation Kit with DIG-IO PDI interface
LAN9252 EtherCAT Slave controller Evaluation Kit with DIG-IO PDI interface
LAN9252 EtherCAT Slave controller Evaluation Kit with DIG-IO PDI interface
Part Number:EVB-LAN9252-DIGIO

The LAN9252 DIGIO board satisfies the demand for hardware only EtherCAT slave devices, and achieves this using LAN9252. We expose the DIGIO interface together with control signals and can operate without an attached MCU. The board allows for dual network connections to RJ45 sockets or can optionally fit optical interfaces to accommodate Fiber via an SFP module. This board is delivered pre-configured and on power-up will appear to a host as an EtherCAT slave.

Microchip’s LAN9252 is a 2/3-port EtherCAT slave controller with dual integrated Ethernet PHYs which each contain a full-duplex 100BASE-TX transceiver and support 100Mbps (100BASE-TX) operation. The LAN9252 supports HP Auto-MDIX, allowing the use of direct connect or cross-over LAN cables. 100BASE-FX is supported via an external fiber transceiver. This device provides system developers a cost-effective solution for realizing EtherCAT slaves solutions.

Features

  • The EVB-LAN9252-DIGIO supports two Integrated PHY's  via on board RJ45 Connectors.
  • The EVB-LAN9252-DIGIO supports Various DIG-IO PDI configurations with onboard jumper for configuring the Inputs and LED's for Outputs  
  • Option for onboard Fiber Interface via SFP module
  • The onboard EEPROM to configure the EtherCAT salve configuration  

Ships With

  • Evaluation Board

Required Tools

Accessory Tools

Documents

Downloads