MCP8024 TQFP BLDC Motor Driver Evaluation Board

Manufactured By:Microchip
MCP8024 TQFP BLDC Motor Driver Evaluation Board MCP8024 TQFP BLDC Motor Driver Evaluation Board
MCP8024 TQFP BLDC Motor Driver Evaluation Board
MCP8024 TQFP BLDC Motor Driver Evaluation Board
Part Number:ADM00557

The MCP8024 TQFP BLDC Motor Driver Evaluation Board demonstrates Microchip’s MCP8024 3-Phase Brushless DC (BLDC) Motor Gate Driver in a BLDC motor drive application. The MCP8024 contains the high-side and low-side drivers for external N-channel MOSFETs.

A dsPIC33FJ32MC204 motor control processor is used to supply the PWM inputs to the MCP8024 as well as handle the high-speed Analog-To-Digital Conversion (ADC) required for 40 KHz PWM operation. The MCP8024 onboard UART is used to configure the MCP8024 and to send fault information to the dsPIC controller. The evaluation board firmware uses a 6-step trapezoidal drive control algorithm to demonstrate the MCP8024 capabilities.

Applications:

  • Automotive Fuel, Water, Ventilation Motors
  • Home Appliances
  • Permanent Magnet Synchronous Motor (PMSM) Control
  • Hobby Aircraft, Boats, Vehicles

Features

  • Input Operating Voltage Range: 7.0V to 28V
  • Maximum of 500 mA of gate drive current for external N-Channel MOSFETs
  • Drives up to a 15 Amp BLDC motor
  • 750 mW Buck Regulator with resistor programmable output voltage
  • RESET momentary contact switch
  • Two Spare user programmable momentary contact switches
  • PWM signal LED indicators
  • 100 pin dsPIC PIM header for use with MA330017 compatible PIMs
  • PICkit 3,Real Ice, and ICD3 debugger interfaces
  • Speed control potentiometer
  • Terminal block for 5V or 12V Hall effect sensors
  • SPI and I2C headers for user communications use.
  • Programmable external MOSFET overcurrent protection
  • Programmable PWM deadtime protection
  • Programmable PWM blanking time for current switching spikes
  • Onboard 5v and 12V LDO regulators

Ships With

  • 1x MCP8024 TQFP BLDC Motor Driver Evaluation Board (ADM00557)
  • 1x dsPIC33FJ32MC204 Plug-In-Module (MA330017)

Required Tools

Accessory Tools

Documents

Downloads