Bluetooth Low Energy/IEEEÂ
802.15.4 Packet Sniffer USB Dongle based on kinetis ARM� Cortex�-M0+ KW40Z/30Z/20Z MCUs
Manufactured By:NXP
Part Number:USB-KW40Z
The USB-KW40Z is a development platform enabled by the Kinetis W series KW40Z/30Z/20Z (KW40Z) family built on the ARM® Cortex®-M0 processor in a convenient USB dongle form factor. The USB-KW40Z can be used as a Bluetooth® Smart/Bluetooth® Low Energy and/or IEEE® 802.15.4 packet sniffer or development board. Packet sniffers are essential for wireless network development allowing over-the-air traffic monitoring.
The Kinetis KW40Z/30Z/20Z (KW40Z) wireless MCU family is the first multi-mode radio in the Kinetis portfolio. Integrating a Bluetooth® Low Energy (BLE) v4.1 and IEEE® 802.15.4- 2011 compliant modem, it can support both standards and run in concurrent mode.
Applications:
- Home automation
- Access control
- Lighting control
- Smart thermostats
- Water heater control
- Curtain/window blind control
- Intruder alarms
- Remote control
- Building automation
- Building control and monitoring
- Building HVAC control
- Fire/security
- Retail pricing management
- Security and access control
- Usage data collection
- Healthcare
- Fitness monitoring
- Home healthcare
- Institutional care
- Medication asset
- Patient monitoring
Features
- Supports MKW40Z160VHT4, MKW30Z160VHM4, MKW20Z160VHT4 Kinetis W MCUs
- Integrated MK22FN512VMP12 MCU
- Radio (RF) Features
- High performance 2.4 GHz transceiver supporting Bluetooth Low Energy (BLE) v4.1 and IEEE 802.15.4-2011
- -91 dBm BLE and -102 dBm 802.15.4 receive sensitivity
- Up to 5 dBm programmable transmit output power
- 6.5 mA / 8.4 mA Rx/Tx power consumption (DC/DC enabled)
- Chip antenna
- Minimum number of matching components and external balun
- Software/Protocol Stacks
- Bluetooth Low Energy Host Stack and Application Profiles
- Thread (end device only)
- ZigBee Pro and Application Profiles
- IEEE 802.15.4-2011 MAC/PHY
- NXP Simple MAC (SMAC)
- OpenSDA debug interface
- USB Type A Connector
Ships With
- USB-KW40Z packet sniffer/dongle
- Quick start guide