PIC32MX clicker

Manufactured By:MikroElektronika
PIC32MX clicker PIC32MX clicker
PIC32MX clicker
PIC32MX clicker
Part Number:MIKROE-1683
PIC32MX clicker is an amazingly compact starter development kit which brings innovative mikroBUS™ host socket to your favorite microcontroller. Connect the desired click board to enhance it with awesome features. It’s preprogrammed with fast USB HID bootloader. Use it to upload your firmware and clicker will become a working device.

Board features all you need to get started: 32-bit PIC32MX534F064H microcontroller, USB connector, two LEDs and push buttons, reset button, mikroProg connector and headers for interfacing with external electronics.

mikroBUS™ is specially designed pinout standard with SPI, I2C, Analog, UART, Interrupt, PWM, Reset and Power supply pins.

Applications: This compact board brings flexibility of Click add-on boards to your favorite microcontroller, making it a perfect starter kit for implementing your ides.

Features

  • PIC32MX534F064H MCU, delivering 80MHz/105DMIPS of processing power, 64KB of Flash, 16KB of RAM.
  • USB MINI-B connector.
  • Two LEDs, two push buttons, and a reset button.
  • mikroProg connector and headers for interfacing with external electronics.
  • Single mikroBUS™ socket for adding Click additional boards.
  • Small, affordable, yet powerful starter development kit.
  • Mounting holes simplify integration.
  • Compact design with clear and depictive silk screen markings.

Ships With

  • Board

Required Tools

Accessory Tools

Documents

User Manual/Guide

Downloads

Applications Library