Evaluation Kit for the MAX44285 Current-Sense Amplifier

Manufactured By:Maxim Integrated
Evaluation Kit for the MAX44285 Current-Sense Amplifier Evaluation Kit for the MAX44285 Current-Sense Amplifier
Evaluation Kit for the MAX44285 Current-Sense Amplifier
Evaluation Kit for the MAX44285 Current-Sense Amplifier
Part Number:MAX44285EVKIT
The MAX44285 evaluation kit (EV kit) provides a proven design to evaluate the MAX44285 dual-channel, high-precision, high-voltage, current-sense amplifier. This EV kit demonstrates the MAX44285 in an ultra-small, 1mm x 2mm, 8-bump WLP package.

The EV kit PCB comes with a MAX44285TAWA installed, which is the 20V/V gain version. Other gain options are available. Contact the factory for the pin-compatible MAX44285LAWA (G = 12.5V/V), MAX44285FAWA (G = 50V/V), and MAX44285HAWA (G = 100V/V).The MAX44285 dual-channel high-side current-sense amplifier has precision accuracy specifications of VOS less than 10µV (max) and gain error less than 0.1% (max).

The MAX44285 features an input common-mode voltage range from 2.7V to 76V with 80kHz of small-signal bandwidth, which makes it ideal for interfacing with a SAR ADC for multichannel multiplexed data acquisition systems.

Applications:
  • Base Stations and Communication Equipment
  • Industrial Control and Automation
  • Power Management Systems
  • Server Backplanes

Features

  • Precision Real-Time Current Monitoring
  • 2.7V to 76V Input Common-Mode Range
  • Proven PCB Layout
  • Fully Assembled and Tested

Ships With

  • Evaluation Board

Required Tools

Accessory Tools

Documents

Product Brief/Fact sheet

Downloads

Simulation Model/CAD Models