Evaluation Kit for MAX14890E Incremental Encoder Interface for RS-422, HTL, and TTL with Digital Inputs
Manufactured By:Maxim Integrated
Part Number:MAX14890EEVKIT
The MAX14890E evaluation kit (EV kit) is a fully assembled and tested PCB that contains the MAX14890E incremental encoder interface. The MAX14890E incremental encoder receiver contains four differential receivers and two single-ended receivers for RS-422, HTL, TTL, and digital signals.
Power for the transceiver can be provided from a single 5V source or from an on-board 24V to 5V step-down circuit. The MAX14890E EV kit includes terminal blocks for motor and power connections. On-board switches and jumpers are included to configure the MAX14890E in pin-control mode. The evaluation board is also designed with the Arduino® form-factor for easy software evaluation and development.
Application:
- Encoder Interfaces
- Motor Controllers
- Pulse Counters
- Servo Control Commutation
Features
- Four Configurable Differential or Single-Ended Receivers
- SPI or Pin-Controlled Operation USB-PC Connection
- Proven PCB Layout
- Fully Assembled and Tested
Ships With
- Evaluation Board