Evaluation Kit for the MAX31914 Octal Digital Input Translator
Manufactured By:Maxim Integrated
Part Number:MAX31914EVKIT
The MAX31914 evaluation kit provide the hardware necessary to evaluate the MAX31914 industrial octal digital input translators. There is no software required for this EV kit.
The MAX31914 translates and conditions the 24V digital output of sensors and switches used in industrial, process, and building automation to 5V CMOS-compatible signals required by microcontrollers. It provides the frontend interface circuit of a programmable logic controller (PLC) digital input module.
Applications:
- Digital Input Modules for Programmable Logic Controllers (PLCs)
- Industrial Automation, Building Automation
- Process Automation
Features
- Easy Evaluation of the MAX31914
- RoHS Compliant
- Proven PCB Layout
- Fully Assembled and Tested
Ships With
- Evaluation Board