Evaluation Kit for the MAX31760 Precision Fan-Speed Controller

Manufactured By:Maxim Integrated
Evaluation Kit for the MAX31760 Precision Fan-Speed Controller Evaluation Kit for the MAX31760 Precision Fan-Speed Controller
Evaluation Kit for the MAX31760 Precision Fan-Speed Controller
Evaluation Kit for the MAX31760 Precision Fan-Speed Controller
Part Number:MAX31760EVKIT
The MAX31760 evaluation kit (EV kit) provides the hardware and software graphical user interface (GUI) necessary to evaluate the MAX31760 precision fan-speed controller with nonvolatile lookup table. The EV kit comes with a MAX31760AEE installed, as well as mounting holes and headers for 4-wire, 3-wire, and 2-wire fans. The kit also includes a USB-to-I2C interface for easy communication with a PC. 

The MAX31760 integrates temperature sensing along with precision PWM fan control. It accurately measures its local die temperature and the remote temperature of a discrete diode-connected transistor, such as a 2N3906, or a thermal diode commonly found on CPUs, graphics processor units (GPUs), and other ASICs. Multiple temperature thresholds, such as local high/overtemperature (OT) and remote high/overtemperature, can be set by an I2C-compatible interface.

Applications:
  • NAS/DAS
  • Networking Equipment
  • Servers
  • STB/DVR

Features

  • Controls and Monitors Up to Two Fans
  • 2-Wire, 3-Wire, and 4-Wire Fan Configurations
  • EV Kit Hardware is USB Powered (USB Cable Included)
  • USB HID Interface
  • Windows XP®-, and Windows® 7-Compatible Software
  • RoHS Compliant
  • Proven PCB Layout
  • Fully Assembled and Tested

Ships With

  • Assembled circuit board including MAX31760
  • Mini-USB cable

Required Tools

Accessory Tools

Documents

User Manual/Guide

Downloads