Evaluation Kit for MAX17531 - Synchronous Step-Down DC-DC Converter

Manufactured By:Maxim Integrated
Evaluation Kit for MAX17531 - Synchronous Step-Down DC-DC Converter Evaluation Kit for MAX17531 - Synchronous Step-Down DC-DC Converter
Evaluation Kit for MAX17531 - Synchronous Step-Down DC-DC Converter
Evaluation Kit for MAX17531 - Synchronous Step-Down DC-DC Converter
Part Number:MAX17531AUBEVKIT
The MAX17531AUBEVKIT is an Evaluation Kit for MAX17531, 42V, 50mA, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converter with 22µA No-Load Supply Current.

The MAX17531 high-efficiency, high-voltage, synchronous step-down DC-DC converter with integrated MOSFETs operates over a 4V to 42V input. The converter can deliver up to 50mA and generates output voltages from 0.8V up to 0.9 x VIN. The feedback (FB) voltage is accurate to within ±1.75% over -40°C to 125°C.

The MAX17531 uses peak-current-mode control and can be operated in pulse-width modulation (PWM) or pulse-frequency modulation (PFM) modes.

Applications:
  • Battery-Powered Equipment
  • High-Voltage LDO Replacement
  • HVAC and Building Control
  • Industrial Sensors and Process Control

Features

Features of MAX17531:
  • Reduces External Components and Total Cost
    • No Schottky–Synchronous
    • Internal Compensation for Any Output Voltage
    • Built-In Soft-Start
    • All-Ceramic Capacitors, Compact Layout
  • Reduces Number of DC-DC Regulators to Stock
    • Wide 4V to 42V Input
    • Adjustable 0.8V to 0.9 x VIN Output
    • 100kHz to 2.2MHz Adjustable Switching Frequency with External Synchronization
  • Reduces Power Dissipation
    • 22µA Quiescent Current
    • Peak Efficiency > 90%
    • PFM Enables Enhanced Light-Load Efficiency
    • 1.2µA Shutdown Current
  • Operates Reliably in Adverse Environments
    • Peak Current Limit Protection
    • Built-In Output Voltage Monitoring Active-Low RESET
    • Programmable EN/UVLO Threshold
    • Monotonic Startup in to Prebiased Load
    • Overtemperature Protection
    • -40°C to 125°C Operation

Ships With

  • Board

Required Tools

Accessory Tools

Documents