Packet Sniffer/USB Dongle Development Board for Kinetis KW0x

Manufactured By:NXP
Packet Sniffer/USB Dongle Development Board for Kinetis KW0x Packet Sniffer/USB Dongle Development Board for Kinetis KW0x
Packet Sniffer/USB Dongle Development Board for Kinetis KW0x
Packet Sniffer/USB Dongle Development Board for Kinetis KW0x
Part Number:USB-KW019032
The USB-KW019032 is a development platform enabled by the Kinetis KW0x in a convenient USB dongle form factor. The USB-KW019032 can be used as an IEEE® 802.15.4 packet sniffer or development board. Packet sniffers are essential for wireless network development allowing over-the-air traffic monitoring.

Powered by the ultra-low-power 48 MHz ARM® Cortex®-M0 32-bit core, the Kinetis KW0x family of MCUs embeds a rich set of peripherals such as a high-performance, bi-directional sub-1 GHz radio capable of operating over a wide frequency range of 315, 433, 470, 868, 915, 928 and 960 MHz in the license-free industrial, scientific and medical frequency bands.

Applications:
  • Automated meter reading
  • Wireless sensor networks
  • Home and building automation
  • Wireless alarm and security systems
  • Industrial monitoring and control
  • Wireless MBUS Standard (EN13757-4:2005)

Features

  • 48 MHz ARM®-Cortex®-M0 CPU core, 128 KB flash, 16 KB SRAM
  • Wireless Packet Sniffer or End-Node use
  • Programmable output power from –18 dBm to 13 dBm in 1 dB steps
  • Integrated 915/863 MHz chip antenna and U.FL footprint for RFIO port
  • High sensitivity: down to –120 dBm at 1.2 kbps
  • Integrated open-standard serial and debug interface (OpenSDAv2.1)
  • LEDs and switches for demonstration, monitoring and control
  • Compliant FCC Part 15 & IC RSS 210
  • Full KSDK support
  • Minimum number of matching components
  • Programmable FSK, GFSK, MSK, GMSK and OOK modulations
  • Packet engine with CRC, AES-128 encryption and 66-byte FIFO
  • Software/Protocol Stacks
    • IEEE 802.15.4 MAC/PHY
    • NXP Simple MAC (SMAC)

Ships With

  • USB-KW019032 packet sniffer/dongle
  • Quick start guide

Required Tools

Accessory Tools

Documents

Downloads

Schematics/Layout Files