Raspberry Pi 3 Starter Kit

Manufactured By:element14
Raspberry Pi 3 Starter Kit Raspberry Pi 3 Starter Kit
Raspberry Pi 3 Starter Kit
Raspberry Pi 3 Starter Kit
Part Number:KIT-PI3-STARTER
The KIT-PI3-STARTER comes with the Raspberry Pi 3 Model B, Raspberry Pi Enclosure, Raspberry pi power supply and 16GB NOOBS SD card. Raspberry Pi 3 Model B is built on the latest Broadcom 2837 ARMv8 64bit processor, the new generation Raspberry Pi 3 Model B is faster and more powerful than its predecessors. With built-in wireless and Bluetooth connectivity, it becomes the ideal IoT ready solution.

Applications:

  • Communications and Networking
  • Wireless
  • Hobby and Education
  • Consumer Electronics

Features

Raspberry Pi 3 Model B Features
  • Quad Core 1.2GHz Broadcom BCM2837 64bit CPU
  • 1GB RAM
  • BCM43438 WiFi and Bluetooth Low Energy (BLE) on board
  • 40-pin Extended GPIO
  • 4x USB 2 ports
  • 4 Pole stereo output and composite video port
  • Full size HDMI
  • CSI camera port for connecting a Raspberry Pi camera
  • DSI display port for connecting a Raspberry Pi touchscreen display
  • Micro SD port for loading your operating system and storing data
  • Upgraded switched Micro USB power source up to 2.5A
    HAT Enclosure Features
    • Designed to house the Raspberry Pi B+/Pi 2/Pi 3 and HAT PCB’s
    • All cut -outs are pre-cut into the case
    • Camera ribbon slot in enclosure lid
    • Display ribbon slot in enclosure lid
    • Four self adhesive feet
    • Label recess on enclosure base
    • Gloss Finish
    • L 93.5mm × W 63.9mm × H 26.6mm
    Raspberry Pi Power Supply Features:
    • Official Raspberry Pi Power Supply
    • 1.5M Micro USB B Lead
    • ErP Level 6 Efficiency Rating
    • 50,000 Hour MTBF

    Ships With

    • Raspberry Pi 3 model B
    • Raspberry Pi enclosure
    • Raspberry pi power supply
    • 16GB NOOBS SD Card (including MicroSD card to SD Card Adapter)

    Required Tools

    Accessory Tools

    Documents

    Downloads