Evaluation Board for BD733L2EFJ - Ultra Low Quiescent Current LDO Regulator (HTSOP-J8)
Manufactured By:ROHM Semiconductor




Part Number:BD733L2EFJ-C
The BD733L2EFJ-C is an LDO IC evaluation board. The application of the board is to let a user evaluate the performance of the BD733L2EFJ-CE2 LDO. The function of the board is to linearly regulate a wide input DC voltage range to a fixed output DC voltage level at 3.3V, type of IC package used HTSOP-J8.
The LDO IC features low consumption current of 6uA, integrated overcurrent and thermal shutdown protection, low saturation voltage by using PMOS output transistor and high output voltage accuracy of ±2%.
Furthermore, these ICs also feature overcurrent protection to protect the device from damage caused by short-circuiting and an integrated thermal shutdown to protect the device from overheating at overload conditions.
Applications:
The LDO IC features low consumption current of 6uA, integrated overcurrent and thermal shutdown protection, low saturation voltage by using PMOS output transistor and high output voltage accuracy of ±2%.
Furthermore, these ICs also feature overcurrent protection to protect the device from damage caused by short-circuiting and an integrated thermal shutdown to protect the device from overheating at overload conditions.
Applications:
- Only to be used as device under test for research and development and the purpose of IC evaluation.
- Only to be operated by trained professionals.
- Not intended to be assembled into other products.
- Car Navigation
- Automotive
- Electric Bike
Features
Features of BD733L2EFJ-C:- Ultra low quiescent current: 6μA (Typ.)
- Output current capability: 200mA
- Output voltage: 3.3 V
- High output voltage accuracy: ±2%
- Low saturation voltage by using PMOS output transistor.
- Integrated overcurrent protection to protect the IC from damage caused by output short-circuiting.
- Integrated thermal shutdown to protect the IC from overheating at overload conditions.
- Low ESR ceramic capacitor can be used as output capacitor.
- Package: HTSOP-J8
Ships With
- Evaluation Board