Evaluation Board for BD750L2EFJ-CE2 - Low Iq LDO Regulator
Manufactured By:ROHM Semiconductor




Part Number:BD750L2EFJ-C
BD750L2EFJ-CE2 EVK is an LDO IC evaluation board. The application of the board is to let a user evaluate the performance of the BD750L2EFJ LDO. The function of the board is to linearly regulate a wide input DC voltage range to a fixed output DC voltage level of 5V and HTSOP-J8 package.
The LDO IC features low consumption current of 6uA, integrated overcurrent and thermal shutdown protection, low saturation voltage by using PMOS output transistor and high output voltage accuracy of ±2%. BD750L2EFJ is a low quiescent regulators featuring 50V absolute maximum voltage, 200mA output current and 6μA (Typ.) current consumption.
Applications:
The LDO IC features low consumption current of 6uA, integrated overcurrent and thermal shutdown protection, low saturation voltage by using PMOS output transistor and high output voltage accuracy of ±2%. BD750L2EFJ is a low quiescent regulators featuring 50V absolute maximum voltage, 200mA output current and 6μA (Typ.) current consumption.
Applications:
- Only to be used as device under test for research and development and the purpose of IC evaluation.
- Only to be operated by trained professionals.
- Not intended to be assembled into other products.
Features
Features of BD750L2EFJ-CE2:- Ultra low quiescent current: 6μA (Typ.)
- Output current capability: 200mA
- Output voltage: 5.0 V(Typ.)
- High output voltage accuracy: ±2%
- Low saturation voltage by using PMOS output transistor.
- Integrated overcurrent protection to protect the IC from damage caused by output short-circuiting.
- Integrated thermal shutdown to protect the IC from overheating at overload conditions.
- Low ESR ceramic capacitor can be used as output capacitor.
Ships With
- Evaluation Board