Evaluation Board for BD750L2FP-CE2 - Low Iq LDO Regulator
Manufactured By:ROHM Semiconductor




Part Number:BD750L2FP-C
BD750L2FP-CE2 EVK is an LDO IC evaluation board. The application of the board is to let a user evaluate the performance of the BD750L2FP LDO. The function of the board is to linearly regulate a wide input DC voltage range to a fixed output DC voltage level of 5V and TO252-3 package.
The LDO IC features low consumption current of 6uA, integrated overcurrent and thermal shutdown protection, low saturation voltage by using PMOS output transistor and high output voltage accuracy of ±2%. BD750L2FP are low quiescent regulators featuring 50V absolute maximum voltage, 200mA output current and 6μA (Typ.) current consumption.
The LDO IC features low consumption current of 6uA, integrated overcurrent and thermal shutdown protection, low saturation voltage by using PMOS output transistor and high output voltage accuracy of ±2%. BD750L2FP are low quiescent regulators featuring 50V absolute maximum voltage, 200mA output current and 6μA (Typ.) current consumption.
Applications:
- Only to be used as device under test for research and development and the purpose of IC evaluation.
- Only to be operated by trained professionals.
- Not intended to be assembled into other products.
Features
- Ultra low quiescent current: 6μA (Typ.)
- Output current capability: 200mA
- Output voltage: 5.0 V(Typ.)
- High output voltage accuracy: ±2%
- Low saturation voltage by using PMOS output transistor.
- Integrated overcurrent protection to protect the IC from damage caused by output short-circuiting.
- Integrated thermal shutdown to protect the IC from overheating at overload conditions.
- Low ESR ceramic capacitor can be used as output capacitor.
- Package: TO252-3
Ships With
- Evaluation Board