Evaluation Board for BD733L2FP3-C - Ultra Low Quiescent Current LDO Regulator (SOT223-4F)
Manufactured By:ROHM Semiconductor




Part Number:BD733L2FP3-C
This BD733L2FP3-C is an LDO IC BD733L2FP3-CE2 evaluation board. The application of the board is to let a user evaluate the performance of the BD733L2FP3-CE2 LDO. The function of the board is to linearly regulate a wide input DC voltage range to a fixed output DC voltage level 3.3V and package type SOT223-4F.
The LDO IC features low consumption current of 6uA, integrated overcurrent and thermal shutdown protection, low saturation voltage by using PMOS output transistor and high output voltage accuracy of ±2%.
Applications :
The LDO IC features low consumption current of 6uA, integrated overcurrent and thermal shutdown protection, low saturation voltage by using PMOS output transistor and high output voltage accuracy of ±2%.
Applications :
- Only to be used as device under test for research and development and the purpose of IC evaluation.
- Only to be operated by trained professionals.
- Not intended to be assembled into other products.
- Car navigation
- Electric Bike
Features
Features of BD733L2FP3-CE2:- Ultra low quiescent current: 6μA (Typ.)
- Vout (Typ.) [V] 3.3
- Output current capability: 200mA
- High output voltage accuracy: ±2%
- Low saturation voltage by using PMOS output transistor.
- Integrated overcurrent protection to protect the IC from damage caused by output short- circuiting.
- Integrated thermal shutdown to protect the IC from overheating at overload conditions.
- Low ESR ceramic capacitor can be used as output capacitor.
Ships With
- Evaluation Board