Development Board for Kinetis EA Series MCUs

Manufactured By:NXP
Development Board for Kinetis EA Series MCUs Development Board for Kinetis EA Series MCUs
Development Board for Kinetis EA Series MCUs
Development Board for Kinetis EA Series MCUs
Part Number:FRDM-KEAZ128

The FRDM-KEAZ128 Freedom development platform is a small, cost effective evaluation and development system for quick application prototyping and demonstration for the Kinetis KEA series of Ultra-Reliable Microcontrollers (MCUs).

Each platform offers an easy-to-use mass-storage device mode flash programmer, virtual serial port and classic programming and run-control capabilities.

Kinetis EA series of 32-bit ARM Cortex MCUs are targeted for a wide range of automotive and industrial applications requiring the highest level of quality and longevity support.

Applications:

  • Parking Brakes
  • Park Exit Assist
  • Infotainment Gateway
  • Passive Entry Push Start
  • Immobilizer
  • Powertrain companion chip
  • Generic sensor node
  • Ambient Lighting Control
  • Battery Chargers and Management

 

Features

  • Supports KEAZ128 (5 V) microcontrollers
  • Small form factor size up to 6 x 4 inches
  • Platform supports scalability up to 176 pins
  • Arduino UNO footprint-compatible with expansion "shield" support
  • Easy access to the MCU I/O header pins for prototyping
  • On-chip connectivity for CAN , LIN, UART/SCI and SPI
  • Potentiometer for precise voltage and analog measurement
  • Tri-color RGB LED
  • Integrated open-standard serial and debug adapter (OpenSDA) with support for several industry-standard debug interfaces
  • Flexible power supply options-- microUSB or external 12 V power supply

 

Ships With

  • FRDM-KEAZ128 hardware
  • USB cable
  • URL to online Quick Start Guide (QSG) and tools

Required Tools

Accessory Tools

Documents

Downloads

Schematics/Layout Files