Development Board for MPC5748G POWER ARCH MCU

Manufactured By:NXP
Development Board for MPC5748G POWER ARCH MCU
Part Number:MPC5748G-LCEVB

MPC5748G-LCEVB features the MPC5748G, a 32-bit automotive MCU based on Power Archite technology. The MPC5748G addresses functional safety, security and Industrial/Automotive gateway application needs. It offers three e200 Power Arch cores and vast of communication interfaces. MPC5748G-LCEVB is a development tool for MPC5748G MCU and provides easy access to onboard Ethernet, USB, FlexRay, CAN, LIN etc and access to GPIO ports.

The LCEVB is intended to provide a mechanism for easy evaluation of the MPC5748G family of microcontrollers, and to facilitate basic hardware and software development. Note that the LCEVB has a limited feature set compared to the main MPC574xG customer EVB and is intended for evaluation purposes. Customers moving to serious development activities are recommended to purchase the fully functional customer EVB which also has device specific daughter cards.

The LCEVB is intended for bench / laboratory use and has been designed using normal temperature specified components (+70° C). This product contains components that may be damaged by electrostatic discharge. Observe precautions for handling electrostatic sensitive devices when using the LCEVB.


Features

  • Single 5 V DC external power supply input with on-board 3.3 V regulator. Power is supplied via a 2.1 mm barrel style power jack.
  • Simple jumperless configuration (enhanced configuration is possible via 0 Ohm Resistors and optional jumpers if required).
  • Master power switch and regulator status LED.
  • USB Serial interface.
  • 2 x High Speed CAN transceiver routed to 3-way headers.
  • 2 x LIN interfaces routed to 3-way headers.
  • Main clock supplied from on board crystal.
  • User reset switch with reset status LED’s.
  • Ethernet PHY and RJ45 socket (configured for MII mode).
  • USB Type A Host interface.
  • 2 x FlexRay interfaces with standard 2-pin connectors.
  • 14-pin JTAG connector.
  • MPC5748G in 176 pins LQFP.
  • 4 x LEDs.
  • 2x Push Buttons.
  • ADC Potentiometer.
  • Power indicator LEDs.

Ships With

  • Evaluation Board for MPC5748G

Required Tools

Accessory Tools

Documents

Downloads

Schematics/Layout Files