1-WIRE GRID-EYE SENSOR

Manufactured By:Maxim Integrated
1-WIRE GRID-EYE SENSOR 1-WIRE GRID-EYE SENSOR
1-WIRE GRID-EYE SENSOR
1-WIRE GRID-EYE SENSOR
Part Number:MAXREFDES131#

MAXREFDES131# is a sensing solution featuring the Panasonic AMG8833 Grid-EYE® and the Maxim 1-Wire® bus, enabled by the DS28E17. The MAXREFDES130# is a complete building automation solution, with a 1-wire master and a variety of other IO.  The system enables presence sensing, people counting, and gestures while tethered up to 100m along the 1-Wire bus. The 130# and 131# can work together to create a unique system, never before seen, with tremendous functionality and value.

View Road Test >> 

MAXREFDES131# is a sensing solution featuring the Panasonic AMG8833 Grid-EYE and the Maxim 1-Wire bus, enabled by the DS28E17. The system enables presence sensing, people counting, and gestures while tethered up to 100m along the 1-Wire bus. The board features RJ-11 connectors and convenient mounting holes for quick evaluation and implementation.

Example source code for interfacing with MAXREFDES131# is available for both Arm mbed and Arduino platforms. This design conveniently works with MAXREFDES132#, a hardware 1-Wire shield. A demonstration GUI allows for visual feedback of up to 10 daisy-chained MAXREFDES131# 1-Wire Grid-EYE sensors.

Applications:

  • Building automation
  • People counting
  • Lighting control
  • Presence sensing
  • Gestures

 

Features

  • 1-Wire network
  • Flexible location
  • Sleep mode
  • Example source code
  • Demonstration GUI

Competitive Advantages

  • Extended range
  • Compact
  • Power-conserving sleep mode
  • Cost effective

Required Tools

Accessory Tools

Documents

Product Brief/Fact sheet

Downloads

Board Support Package

Configuration Tool