Evaluation Board for MAX14724 Multiplexer

Manufactured By:Maxim Integrated
Evaluation Board for  MAX14724 Multiplexer Evaluation Board for  MAX14724 Multiplexer
Evaluation Board for  MAX14724 Multiplexer
Evaluation Board for  MAX14724 Multiplexer
Part Number:MAX14724PMB1#

The MAX14724PMB1# peripheral module provides the necessary hardware to interface the MAX14724 8:4 matrix switch multiplexer to any system that utilizes Pmod-compatible expansion ports configurable for I2C or SPI communication.
The IC can be powered from a single 1.6V to 5.5V supply or dual ±2.5V supplies. The device features an 8:4 multiplexer that every switch combination can be selected through using I2C or SPI. 

Applications/Uses

  • Battery-Powered Equipment
  • Data Acquisition
  • Medical Equipment
  • Signal Switching



Features

  • 8:4 Matrix Switch Multiplexer
  • 50Ω Controlled-Impedance Signal Traces
  • 12-Pin Pmod-Compatible Connector
  • Proven PCB Layout
  • Fully Assembled and Tested

 

 

Ships With

  • Peripheral Module MAX14724

Required Tools

Accessory Tools

Documents

Downloads

Simulation Model/CAD Models