Evaluation Board for i.MX6UL with LCD Display and Audio
Manufactured By:NXP
Part Number:MCIMX6UL-EVKB
NXP delivers a highly flexible, market-focused development tools with an evaluation kit (EVK) based on the i.MX 6UltraLite applications processor. The i.MX 6UltraLite processor is the first device in the i.MX product line to have a single ARM® Cortex-A7 core operating at speeds of up to 696 MHz.
This EVK enables an LCD display and audio playback as well as many connectivity options. It is designed to showcase the most commonly used features of the processor in a small, low cost package and to facilitate software development with the ultimate goal of faster time to market through the support of the Linux operating system.
The i.MX 6UltraLite Evaluation Kit (EVK) based on the Freescale Semiconductor i.MX 6UltraLite Applications Processor. This board is fully supported by Freescale Semiconductor. This Manual includes system setup and debugging, and provides detailed information on the overall design and usage of the EVK board from a Hardware Systems perspective.
This EVK board is a platform designed to showcase many of the most commonly used features of the i.MX 6UltraLite Applications Processor in a small, low cost package. The i.MX 6UltraLite EVK board is an entry level development board, which gives the developer the option of becoming familiar with the processor before investing a large amount or resources in more specific designs.
The i.MX 6UltraLite processor represents Freescale Semiconductor’s latest achievement in integrated multimedia-focused products offering high performance processing with a high degree of functional integration, targeted towards the growing market of connected devices. The i.MX 6UltraLite processor features Freescale’s advanced implementation of the single ARM®Cortex®-A7 core, which operates at speeds up to 528 MHz. The i.MX 6UltraLite includes integrated power management module that reduces the complexity of external power supply and simplifies the power sequencing. Each processor provides a 16-bit DDR3/LVDDR3/LPDDR2 memory interface and a number of other interfaces for connecting peripherals, such as WLAN, Bluetooth, GPS, displays, and camera sensors.
This EVK enables an LCD display and audio playback as well as many connectivity options. It is designed to showcase the most commonly used features of the processor in a small, low cost package and to facilitate software development with the ultimate goal of faster time to market through the support of the Linux operating system.
The i.MX 6UltraLite Evaluation Kit (EVK) based on the Freescale Semiconductor i.MX 6UltraLite Applications Processor. This board is fully supported by Freescale Semiconductor. This Manual includes system setup and debugging, and provides detailed information on the overall design and usage of the EVK board from a Hardware Systems perspective.
This EVK board is a platform designed to showcase many of the most commonly used features of the i.MX 6UltraLite Applications Processor in a small, low cost package. The i.MX 6UltraLite EVK board is an entry level development board, which gives the developer the option of becoming familiar with the processor before investing a large amount or resources in more specific designs.
The i.MX 6UltraLite processor represents Freescale Semiconductor’s latest achievement in integrated multimedia-focused products offering high performance processing with a high degree of functional integration, targeted towards the growing market of connected devices. The i.MX 6UltraLite processor features Freescale’s advanced implementation of the single ARM®Cortex®-A7 core, which operates at speeds up to 528 MHz. The i.MX 6UltraLite includes integrated power management module that reduces the complexity of external power supply and simplifies the power sequencing. Each processor provides a 16-bit DDR3/LVDDR3/LPDDR2 memory interface and a number of other interfaces for connecting peripherals, such as WLAN, Bluetooth, GPS, displays, and camera sensors.
Features
Processor
- i.MX 6UltraLite 696 MHz Cortex-A7 core
Power management
- Discretes
Memory
- 4Gb DDR3L SDRAM, 400 MHz
- 256 MB Quad SPI Flash
- MicroSD connector
- Footprint for eMMC
- Footprint for NAND Flash
Size
- 2.66 inch x 1.27 inch (6.76 cm x 4.24 cm), 4-layer board
Base Board
Display board interface
- LCD expansion port connector
- HDMI connector and footprint for HDMI transmitter
Audio
- Audio codec
- 3.5 mm Stereo Headphone output
- Mono-Microphone input on board
- Left and Right Speaker Out connectors
Connectivity
- One USB 2.0 Micro-B OTG connectors
- One USB 2.0 Standard-A host connectors
- Two Ethernet (10/100T) connectors
- Dual CAN connector
- SD/SDIO connector
Camera
- Parallel camera connector
Sensors
- NXP MAG3110 eCOMPASS
- NXP FXLS8471Q accelerometer
- Footprint for gyroscope
Debug
- 20-pin standard JTAG connector
- UART to Micro USB connector
Expansion port
- Arduino header
Size
- 5.12 inch x 4.25 inch (13.0 cm x 10.8 cm), 4-layer board
Ships With
- MCIMX6UL-EVKB (CPU board and base board)